TRA 1-1219 | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 9 VDC, 86.5 % efficiency, TRA 1-1219

Order No.: 32C2714
EAN: 4099891317836
MPN:
TRA 1-1219
Series: TRA 1
TRACO POWER
TRA 1-1219 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 6 pcs.
Leadtime: 14 Weeks **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TRA 1-1219

The TRA 1 series are miniature, I/O-isolated 1W DC/DC-converters with a semi load regulation. They are the ideal solution to power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change

Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 110 mA
Design SIP6
Width 6.1 mm
Input voltage AC 10.8-13.2 VDC
Height 10.2 mm
Isolation voltage 1 kV
Length 19.5 mm
Power 1 W
efficiency 86.5 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead