TRA 1-0522 | TRACO POWER
DC/DC converter, 4.5-5.5 VDC, 1 W, 2 outputs, ±12 VDC, 86.5 % efficiency, TRA 1-0522
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TRA 1-0522
The TRA 1 series are miniature, I/O-isolated 1W DC/DC-converters with a semi load regulation. They are the ideal solution to power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 42 mA | |
Design | SIP6 | |
Width | 6.1 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1 kV | |
Length | 19.5 mm | |
Power | 1 W | |
efficiency | 86.5 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |