TMV 12159HI | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 1 W, 2 outputs, 15/-9 VDC, 77 % efficiency, TMV 12159HI

Order No.: 32C2599
EAN: 4099891317324
MPN:
TMV 12159HI
Series: TMV HI
TRACO POWER
TMV 12159HI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
10.7457 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMV 12159HI

The TMV-HI series is a range of 1 Watt non regulated dc/dc-converters with very high I/O-isolation. They come in a very compact SIP-7 package.

Technical specifications
Number of outputs 2
Output voltage DC 15/-9 VDC
Output current 33 mA
Design SIP7
Width 7.5 mm
Input voltage AC 10.8-13.2 VDC
Height 10.2 mm
Isolation voltage 5.2 kV
Length 19.5 mm
Power 1 W
efficiency 77 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead