TMV 1205DHI | TRACO POWER
DC/DC converter, 10.8-13.2 VDC, 1 W, 2 outputs, ±5 VDC, 72 % efficiency, TMV 1205DHI
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMV 1205DHI
The TMV-HI series is a range of 1 Watt non regulated dc/dc-converters with very high I/O-isolation. They come in a very compact SIP-7 package.
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±5 VDC | |
Output current | 100 mA | |
Design | SIP7 | |
Width | 7.5 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 10.2 mm | |
Isolation voltage | 5.2 kV | |
Length | 19.5 mm | |
Power | 1 W | |
efficiency | 72 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |