TMV 0505S | TRACO POWER
DC/DC converter, 4.5-5.5 VDC, 1 W, 1 output, 5 VDC, 71 % efficiency, TMV 0505S
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMV 0505S
The TMV series are miniature, isolated 1 W DC/DC-converters with high isolation in a single-in-line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 200 mA | |
Design | SIP7 | |
Width | 6.1 mm | |
Input voltage AC | 4.5-5.5 VDC | |
Height | 10.2 mm | |
Isolation voltage | 3 kV | |
Length | 19.5 mm | |
Power | 1 W | |
efficiency | 71 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |