TMR 3-2423WIE | TRACO POWER

DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±15 VDC, 81 % efficiency, TMR 3-2423WIE

Order No.: 32C2405
EAN: 4099891315832
MPN:
TMR 3-2423WIE
Series: TMR 3WIE
TRACO POWER
TMR 3-2423WIE TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.4458 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 3-2423WIE

The TMR-3WIE series is a family of isolated 3 W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperature. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions and cost optimized design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 100 mA
Design SIP8
Width 9.2 mm
Input voltage AC 9-36 VDC
Height 11.1 mm
Isolation voltage 1.5 kV
Length 21.8 mm
Power 3 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead