TMR 1-4812SM | TRACO POWER

DC/DC converter, 36-75 VDC, 1 W, 1 output, 12 VDC, 80 % efficiency, TMR 1-4812SM

Order No.: 32C2288
EAN: 4099891314668
MPN:
TMR 1-4812SM
Series: TMR 1SM
TRACO POWER
TMR 1-4812SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
14.21 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2086 €
10 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 1-4812SM

The TMR 1SM serie relatives to the familiy of isolated 1 W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. These products come in a compact SMD package with small footprint. An excellent efficiency allows –40°C to +85°C operation temperature. Further features include remote On/Off control (SMD-Version) and continuous short circuit protection. The compact dimensions and cost optimised design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 83 mA
Design SMD
Width 13.7 mm
Input voltage AC 36-75 VDC
Height 8.7 mm
Isolation voltage 1.5 kV
Length 18.9 mm
Power 1 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead