TMR 1-1211SM | TRACO POWER

DC/DC converter, 9-18 VDC, 1 W, 1 output, 5 VDC, 79 % efficiency, TMR 1-1211SM

Order No.: 32C2277
EAN: 4099891314552
MPN:
TMR 1-1211SM
Series: TMR 1SM
TRACO POWER
TMR 1-1211SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
14.21 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2086 €
10 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMR 1-1211SM

The TMR 1SM serie relatives to the familiy of isolated 1 W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. These products come in a compact SMD package with small footprint. An excellent efficiency allows –40°C to +85°C operation temperature. Further features include remote On/Off control (SMD-Version) and continuous short circuit protection. The compact dimensions and cost optimised design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 200 mA
Design SMD
Width 13.7 mm
Input voltage AC 9-18 VDC
Height 8.7 mm
Isolation voltage 1.5 kV
Length 18.9 mm
Power 1 W
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead