TME 0305S | TRACO POWER
DC/DC converter, 3-3.63 VDC, 1 W, 1 output, 5 VDC, 77 % efficiency, TME 0305S
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TME 0305S
The TME series is a range of sub-miniature, isolated DC/DC-converters in a SIP-package, which requires only 0.7 cm² of board space. They provide a cost effective solution to generate supplementary, isolated voltages. Full SMD-design and a 100% production test of parameters ensure a high reliability of this product.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 200 mA | |
Design | SIP4 | |
Width | 7.1 mm | |
Input voltage AC | 3-3.63 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1 kV | |
Length | 11.5 mm | |
Power | 1 W | |
efficiency | 77 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |