TMA 1515S | TRACO POWER

DC/DC converter, 13.5-16.5 VDC, 1 W, 1 output, 15 VDC, 79 % efficiency, TMA 1515S

Order No.: 32C2223
EAN: 4099891314415
MPN:
TMA 1515S
Series: TMA
TRACO POWER
TMA 1515S TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TMA 1515S

The TMA series are miniature, isolated 1 W DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 67 mA
Design SIP7
Width 7.1 mm
Input voltage AC 13.5-16.5 VDC
Height 10.2 mm
Isolation voltage 1 kV
Length 19.5 mm
Power 1 W
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead