TMA 1512D | TRACO POWER
DC/DC converter, 13.5-16.5 VDC, 1 W, 2 outputs, ±12 VDC, 80 % efficiency, TMA 1512D
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TMA 1512D
The TMA series are miniature, isolated 1 W DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.2 cm² board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 42 mA | |
Design | SIP7 | |
Width | 7.1 mm | |
Input voltage AC | 13.5-16.5 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1 kV | |
Length | 19.5 mm | |
Power | 1 W | |
efficiency | 80 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |