THN 20-4812 | TRACO POWER

DC/DC converter, 36-75 VDC, 20 W, 1 output, 12 VDC, 90 % efficiency, THN 20-4812

Order No.: 32C2174
EAN: 4099891313944
MPN:
THN 20-4812
Series: THN 20
TRACO POWER
THN 20-4812 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
46.8979 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
46.90 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8979 €
10 pcs.
42.1974 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 20-4812

The THN-20 series is the latest generation of high performance dc-dc converter modules with highest power density. The product achieves 20W output power while it comes in a metal case with dimensions of only 1.0”x 1.0” x 0.4”. All models have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 75°C or 85°C with optional mounted heat sink. Together with low input current characteristics at minimal load and remote On/Off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1.67 A
Design DIP6
Width 25.4 mm
Input voltage AC 36-75 VDC
Height 9.9 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 20 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead