THM 3-2421WI | TRACO POWER

DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±5 VDC, 83 % efficiency, THM 3-2421WI

Order No.: 32C2108
EAN: 4099891313289
MPN:
THM 3-2421WI
Series: THM 3WI
TRACO POWER
THM 3-2421WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
52.4076 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
52.41 € *
Price list
Quantity
Price per unit*
1 pcs.
52.4076 €
10 pcs.
47.1597 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THM 3-2421WI

The THM-3WI series is a range of medical 3 Watt DC/DC converters in DIP-24 plastic package and with ultra-wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 300 mA
Design DIP24
Width 20.3 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 5 kV
Length 31.8 mm
Power 3 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead