THL 3-4822WISM | TRACO POWER

DC/DC converter, 18-75 VDC, 3 W, 2 outputs, ±12 VDC, 80 % efficiency, THL 3-4822WISM

Order No.: 32C2053
EAN: 4099891312732
MPN:
THL 3-4822WISM
Series: THL 3WISM
TRACO POWER
THL 3-4822WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
24.8353 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
24.84 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8353 €
10 pcs.
22.3482 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 3-4822WISM

The THL 3WISM series is a family of compact 3 W dc/dc-converters with 4:1 input voltage ranges in SMD-package. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. They come with remote On/Off and short circuit protection. THL 3WISM converter is an excellent solution for data- and telecom applications and for instrumentation and Industrial electronics.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 125 mA
Design SMD
Width 13.7 mm
Input voltage AC 18-75 VDC
Height 8.3 mm
Isolation voltage 1.5 kV
Length 24 mm
Power 3 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead