THI 3-2412 | TRACO POWER

DC/DC converter, 21.6-26.4 VDC, 3 W, 1 output, 12 VDC, 64 % efficiency, THI 3-2412

Order No.: 32C1959
EAN: 4099891311797
MPN:
THI 3-2412
Series: THI 3
TRACO POWER
THI 3-2412 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
29.6072 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
29.61 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6072 €
10 pcs.
26.6441 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THI 3-2412

The THI 3 series is a new range of high isolation DC/DC converters with a reinforced insulation system. The I/O- isolation voltage is specified for 4000VACrms. The circuit is encapsulated in a DIP-24 package. There are 15 models available for 5, 12 and 24VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters offer a cost effective solution for applications in industrial controls and medical instrumentation requiring a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 250 mA
Design DIP24
Width 20.3 mm
Input voltage AC 21.6-26.4 VDC
Height 10.5 mm
Isolation voltage 4 kV
Length 31.8 mm
Power 3 W
efficiency 64 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead