THD 15-1212N | TRACO POWER

DC/DC converter, 9-18 VDC, 15 W, 1 output, 12 VDC, 90 % efficiency, THD 15-1212N

Order No.: 32C1896
EAN: 4099891311162
MPN:
THD 15-1212N
Series: THD 15N
TRACO POWER
THD 15-1212N TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
50.8963 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
50.90 € *
Price list
Quantity
Price per unit*
1 pcs.
50.8963 €
10 pcs.
45.8031 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THD 15-1212N

The THD-15N series models provide 15 Watt output power out of a very compact shielded metal case that occupies only 1 inch² of board space. The converters work with a high efficiency over the full load range and draw a very low input current at no load conditions. All models have a wide 2:1 input voltage range and a precisely regulated output voltage. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1.25 A
Design DIP24
Width 20.3 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 15 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead