TEP 75-2416WI | TRACO POWER

DC/DC converter, 9-36 VDC, 76 W, 1 output, 28 VDC, 87 % efficiency, TEP 75-2416WI

Order No.: 32C1677
EAN: 4099891308971
MPN:
TEP 75-2416WI
Series: TEP 75WI
TRACO POWER
TEP 75-2416WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
130.9595 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
130.96 € *
Price list
Quantity
Price per unit*
1 pcs.
130.9595 €
10 pcs.
117.8576 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 75-2416WI

The TEP-75WI Series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed metal case. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.

Technical specifications
Number of outputs 1
Output voltage DC 28 VDC
Output current 2.7 A
Design module
Width 48.26 mm
Input voltage AC 9-36 VDC
Height 12.7 mm
Isolation voltage 2.25 kV
Length 61 mm
Power 76 W
efficiency 87 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead