TEP 100-7216WIR | TRACO POWER

DC/DC converter, 43-160 VDC, 101 W, 1 output, 28 VDC, 90 % efficiency, TEP 100-7216WIR

Order No.: 32C1619
EAN: 4099891308391
MPN:
TEP 100-7216WIR
Series: TEP 100WIR
TRACO POWER
TEP 100-7216WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
208.7022 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
208.70 € *
Price list
Quantity
Price per unit*
1 pcs.
208.7022 €
10 pcs.
187.8177 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 100-7216WIR

The TEP 100WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 60°C This temperature can be increased to 70°C with optional mounted heatsink or up to 85°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution. These series is available in many optional designs on demand

Technical specifications
Number of outputs 1
Output voltage DC 28 VDC
Output current 3.6 A
Design module
Width 57.9 mm
Input voltage AC 43-160 VDC
Height 12.7 mm
Isolation voltage 3 kV
Length 61 mm
Power 101 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead