TEN 3-4821WIN-HI | TRACO POWER
DC/DC converter, 18-75 VDC, 2.5 W, 2 outputs, ±5 VDC, 80 % efficiency, TEN 3-4821WIN-HI
DC/DC converters, Traco TEN 3-4821WIN-HI
The TEN 3WIN Series is a drop in replacement of the prevalent TEN 3WI Series. The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55022 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to 85°C make these converters an ideal solution for cost critical but demanding applications. With the standard pinning it is a drop in replacement for common 3 Watt converters in DIP24 package.
Number of outputs | 2 | |
Output voltage DC | ±5 VDC | |
Output current | 250 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 18-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 2.5 W | |
efficiency | 80 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |