TEN 30-2408WI | TRACO POWER

DC/DC converter, 10-40 VDC, 14.4 W, 1 output, 1.8 VDC, 80 % efficiency, TEN 30-2408WI

Order No.: 32C1341
EAN: 4099891305628
MPN:
TEN 30-2408WI
Series: TEN 30WI
TRACO POWER
TEN 30-2408WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
87.5840 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
87.58 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5840 €
10 pcs.
78.8375 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 30-2408WI

The TEN 30WI series is a family of high performance 30W dc-dc converters featuring ultra wide 4:1 input voltage ranges in a compact low profile package with industry-standard footprint. A very high efficiency allows operating temperatures up to 85°C. A built-in filter for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Number of outputs 1
Output voltage DC 1.8 VDC
Output current 8 A
Design DIP6
Width 40.6 mm
Input voltage AC 10-40 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 14.4 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead