TEN 25-2422 | TRACO POWER
DC/DC converter, 18-36 VDC, 30 W, 2 outputs, ±12 VDC, 89 % efficiency, TEN 25-2422
Unit Price (€ / pc.)
70.3290 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
70.33 € *
Price list
Quantity
Price per unit*
1 pcs.
70.3290 €
10 pcs.
63.2961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 1.25 A | |
Design | DIP7 | |
Width | 40.6 mm | |
Input voltage AC | 18-36 VDC | |
Height | 9.5 mm | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Power | 30 W | |
efficiency | 89 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |