TEN 25-1210 | TRACO POWER

DC/DC converter, 9-18 VDC, 18.2 W, 1 output, 3.3 VDC, 81 % efficiency, TEN 25-1210

Order No.: 32C1282
EAN: 4099891305031
MPN:
TEN 25-1210
Series: TEN 25
TRACO POWER
TEN 25-1210 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
68.2465 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
68.25 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2465 €
10 pcs.
61.4278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 5.5 A
Design DIP7
Width 40.6 mm
Input voltage AC 9-18 VDC
Height 9.5 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 18.2 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead