TEN 20-1223 | TRACO POWER

DC/DC converter, 9-18 VDC, 20 W, 2 outputs, ±15 VDC, 88 % efficiency, TEN 20-1223

Order No.: 32C1250
EAN: 4099891304713
MPN:
TEN 20-1223
Series: TEN 20
TRACO POWER
TEN 20-1223 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
69.1985 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
69.20 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1985 €
10 pcs.
62.2727 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 20-1223

The TEN 20 series of DC/DC converters, comprising 18 different models, has been designed for a wide range of applications including communications, industrial systems and battery powered equipment. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime. Other features of this converters are internal filter to meet EN 55022, class A and FCC, level A and an extended temperature range of –40°C to +85°C.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 670 mA
Design DIP6
Width 25.4 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 20 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead