TEN 15-4810 | TRACO POWER

DC/DC converter, 36-75 VDC, 15 W, 1 output, 3.3 VDC, 81 % efficiency, TEN 15-4810

Order No.: 32C1240
EAN: 4099891304614
MPN:
TEN 15-4810
Series: TEN 15
TRACO POWER
TEN 15-4810 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
51.1343 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
51.13 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1343 €
10 pcs.
46.0173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 4 A
Design DIP5
Width 25.4 mm
Input voltage AC 36-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 15 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead