TEN 15-1213 | TRACO POWER

DC/DC converter, 9-18 VDC, 15 W, 1 output, 15 VDC, 86 % efficiency, TEN 15-1213

Order No.: 32C1236
EAN: 4099891304577
MPN:
TEN 15-1213
Series: TEN 15
TRACO POWER
TEN 15-1213 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
51.1343 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
51.13 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1343 €
10 pcs.
46.0173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 1 A
Design DIP5
Width 25.4 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 15 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead