TEN 10-4813 | TRACO POWER

DC/DC converter, 36-75 VDC, 10 W, 1 output, 15 VDC, 83 % efficiency, TEN 10-4813

Order No.: 32C1230
EAN: 4099891304515
MPN:
TEN 10-4813
Series: TEN 10
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
51.6103 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
51.61 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6103 €
10 pcs.
46.4457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 670 mA
Design DIP5
Width 25.4 mm
Input voltage AC 36-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 10 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
Number of outputs
efficiency
Power
Design
Isolation voltage
Width
Length
Height
DC CONV. TEN10-2421
Order No.:
 26K2126
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TEN 10-2421
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 56.75 € *
10 pcs.
56.7511 €
18-36 VDC
1 A
±5 VDC
2
80 %
10 W
DIP5
1.5 kV
25.4 mm
50.8 mm
10.2 mm