The TEL 8 series is a range of isolated 8 Watt converters which come in a very compact DIP-16 metal package. They offer a 2:1 input voltage range and feature a high efficiency of up to 86% which allows an operation temperature of up to +70°C at full load. An input filter makes the converters comply with conducted emission EN55022 class A. The TEL 8 Series models are an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 1.6 A | |
Design | DIP16 | |
Width | 14 mm | |
Input voltage AC | 9-18 VDC | |
Height | 8.5 mm | |
Isolation voltage | 1.5 kV | |
Length | 24.1 mm | |
Power | 5.3 W | |
efficiency | 78 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available