TDN 5-0911WI | TRACO POWER

DC/DC converter, 4.5-13.2 VDC, 5 W, 1 output, 5 VDC, 80 % efficiency, TDN 5-0911WI

Order No.: 32C1057
EAN: 4099891302825
MPN:
TDN 5-0911WI
Series: TDN 5WI
TRACO POWER
TDN 5-0911WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
28.6314 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
28.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
28.6314 €

DC/DC Converter, TDN 5-0911WI, TRACO POWER

The TDN 5-0911WI redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 W output power without any compromise regarding reliability and functionality.It operates up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating

Features

  • Fully regulated outputs
  • Remote On/Off control
  • Short-circuit protection
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 1 A
Design DIP8
Width 9.1 mm
Input voltage AC 4.5-13.2 VDC
Height 10.2 mm
Isolation voltage 1.6 kV
Length 13.2 mm
Power 5 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead