TDL 2-1210 | TRACO POWER

DC/DC converter, 9-18 VDC, 2 W, 1 output, 3.3 VDC, 80 % efficiency, TDL 2-1210

Order No.: 32C1007
EAN: 4099891302320
MPN:
TDL 2-1210
Series: TDL 2
TRACO POWER
TDL 2-1210 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
10 pcs.
17.2788 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TDL 2-1210

The TDL 2 series with 2:1 input voltage range is a selection of 2 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.55 x 0.55 x 0.31 inch).

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 400 mA
Design DIP7
Width 14 mm
Input voltage AC 9-18 VDC
Height 8 mm
Isolation voltage 1.5 kV
Length 14 mm
Power 2 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead