TSR 1-2490 | TRACO POWER

DC/DC converter, 12-36 VDC, 9 W, 1 output, 9 VDC, 95 % efficiency, TSR 1-2490

Order No.: 26K2082
EAN: 4099891298715
MPN:
TSR 1-2490
Series: TSR 1
TRACO POWER
TSR 1-2490 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
9.3653 € *
Available: 142 pcs.
Leadtime: 20 Weeks **
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.4252 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TSR-1.

Step-down switching mode regulator, suitable as replacement for ineffective 78xx linear controllers. SIL package, mates TO-220 connecting surface, pin-compatible with LMxx linear controllers, built-in filter capacitor, sustained short circuit-proof; Output current: max. 1.0 A. Reflected ripple current: 150 mA. Input current at no-load operation: max. 1.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.4 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 2.0 ms. Operating temperatures: –40 to +85 °C.

Technical attributes (type, rated input voltage, output voltage, efficiency a Vin min./Vin max): TSR 1-2490, 12 to 32 VDC, 9.0 VDC, 95/90 %

Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 1 A
Design SIP3
Width 7.5 mm
Input voltage AC 12-36 VDC
Height 10.1 mm
Length 11.7 mm
Power 9 W
efficiency 95 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead