072085 | BKL Electronic
DC connection cable, 2 m, red/black, DC plug, 1.3 x 3.5 mm
Order No.: 82F464
EAN: 4011376104571
MPN:
072085
Unit Price (€ / pc.)
4.4268 € *
Available: 84 pcs.
Leadtime: On Request **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
3.8794 €
100 pcs.
3.4153 €
250 pcs.
3.2844 €
1000 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC power cables, type 072.
Straight DC plug to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.
Twin stranded wire, 2 x 0.4 mm².
Technical attributes (type, plug inner diameter x outer diameter): 072085, 1.3 x 3.5 mm
Technical specifications
Connection (1) | plug 1.3 x 3.5 mm, straight | |
Connection (2) | open end | |
Colour | red/black | |
Cable length | 2 m | |
Cable cross-section | 2 x 0.4 mm² | |
Rated voltage | 12 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |