072055 | BKL Electronic
DC connection cable, 2 m, black, DC plug, 2.5 x 5.5 mm
Order No.: 82F4607
EAN: 4099891099282
MPN:
072055
Unit Price (€ / pc.)
4.4506 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9032 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC power cables, type 072.
Angled DC plug to stripped and tinned cable ends; Stranded wire color: blue-brown. Color outer insulation and plug: black or white. Cable length: 2.0 m. Cross-section: 0.5 mm².
Technical attributes (type, plug inner diameter x outer diameter, color): 072055, 2.5 x 5.5 mm, black
Technical specifications
Connection (1) | plug 2.5 x 5.5 mm, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
Cable cross-section | 2 x 0.5 mm² | |
Rated voltage | 12 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |