072016 | BKL Electronic

DC connection cable, 2 m, red/black, DC plug, 2.1 x 5.5 mm, 072016

Order No.: 82F380
EAN: 4099891099213
MPN:
072016
BKL Electronic
072016 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 117 pcs.
Leadtime: 1 Week **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
3.8437 €
100 pcs.
3.3796 €
250 pcs.
3.2487 €
1000 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC power cables, type 072.

Straight DC plug to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.

Twin stranded wire, 2 x 0.4 mm².

Technical attributes (type, plug inner diameter x outer diameter): 072016, 2.1 x 5.5 mm

Technical specifications
Connection (1) plug 2.1 x 5.5 mm, straight
Connection (2) open end
Colour red/black
Cable length 2 m
Cable cross-section 2 x 0.4 mm²
Rated voltage 12 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes