6224 N | ebm-papst

DC axial fan, 24 V, 172 x 172 x 51 mm, 410 m³/h, 55 dB, ball bearing, ebm-papst 6224 N

Order No.: 90B112
EAN: 4099889480658
MPN:
6224 N
6224N
Series: 6200 N
ebm-papst
6224 N ebm-papst Axial Fans Image 1
6224 N ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
128.3296 € *
Available: 6 pcs.
Leadtime: 8 Weeks **
Total Price:
128.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.3296 €

DC Axial fan, 6224 N, EBM-PAPST

The 6224 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Electronic commutation completely integrated
  • Protected against polarity reversal and blocking
  • Electrical connection to 3 x 0.5 mm bottle plugs. Optional: version with stranded wires
  • Direction of rotation left, viewed on the rotor
Technical specifications
Version DC axial fan
Width 172 mm
speed 3400 1/min
Height 172 mm
Type of bearing ball bearing
Power consumption 18 W
Rated voltage 24 V
Sound pressure level 55 db
Depth 51 mm
Volume flow 410 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes