ASFP62391 | Panasonic

DC axial fan, 12 V, 60 x 60 x 25 mm, 26.4 m³/h, 22 dB, ball bearing, Panasonic, ASFP62391

Order No.: 82B2820
EAN: 4099889478334
MPN:
ASFP62391
Series: ASFP
Panasonic
default L
front L
Image may differ
Unit Price (€ / pc.)
28.6909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.6909 €

DC Axial fan, ASFP62391, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 12 V DC
  • Material housing: plastic
Technical specifications
Version DC axial fan
Width 60 mm
speed 3000 1/s
Height 60 mm
Type of bearing ball bearing
Power consumption 1.2 W
Rated voltage 12 V
Sound pressure level 22 db
Depth 25 mm
Volume flow 26.4 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82B780

Manufacturer SKU:

 ASEN 68002

 

Available: 24 pcs. Leadtime: 4 Weeks **
22.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2411 €
10 pcs.
19.5636 €
50 pcs.
18.2308 €
150 pcs.
17.4335 €
500 pcs.
16.5410 €
Variations
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
Version
Width
Height