MFB50E12A | SEPA
DC axial fan, 12 V, 50 x 50 x 10 mm, 14.3 m³/h, 25 dB, ball bearing, SEPA, MFB50E12A
Unit Price (€ / pc.)
30.7853 € *
Available: 49 pcs.
Leadtime: 1 Week **
Total Price:
30.79 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7853 €
10 pcs.
27.0963 €
50 pcs.
25.2399 €
150 pcs.
24.1332 €
500 pcs.
22.8956 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, MFB50E12A, SEPA
The MFB50E12A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- High-capacity standard fan
- High resistance to shock and vibration
- Integrated polarity reversal and anti-blocking protection
- Maximum reliability thanks to 100% burn-in
Technical specifications
Version | DC axial fan | |
Width | 50 mm | |
speed | 4800 1/s | |
Height | 50 mm | |
Type of bearing | ball bearing | |
Rated voltage | 12 V | |
Sound pressure level | 25 db | |
Depth | 10 mm | |
Volume flow | 14.3 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |