P 5180 | PeakTech
Data logger
USB-Datalogger, 5180, PeakTech
This new data logger for air temperature, humidity and temperature measurements via two type-K probes, impresses with its long recording time and the four simultaneously recorded measured values with the exact recording date and time.
With the included software, all desired parameters can be set before recording, such as the desired measuring rate, high and low alarm or even the desired measuring units. In addition, the maximum recording time, depending on the measuring rate, is also displayed.
Features
- Data logger with internal memory up to 67,000 readings per measurement function
- Simultaneous recording of humidity, air temperature and two additional Type-K temperature probes
- Multi-line LED display with warning LEDs
- Measuring rate from 1 second up to 12 hours
Number of measured values | 67000 | |
Logging Function | temperature, moisture | |
Interfaces | USB | |
Recording interval | 1s to 12h |
Country of origin | CN |
Customs tariff number | 84719000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |