AK-610203-050-E | DIGITUS
Extension cable, 5 m, D-Sub plug, 9 pole to D-SUB socket, 9 pole, AK-610203-050-E
Order No.: 13M3136
EAN: 4016032301486
MPN:
AK-610203-050-E
Unit Price (€ / pc.)
8.3181 € *
Available: 85 pcs.
Available in 7 Days: 1,378 pcs.
Leadtime: 1 Week **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.3780 €
100 pcs.
6.8425 €
250 pcs.
6.4855 €
1000 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connecting cables, 9-pole, type AK-.
With double-ended molded sub-D connectors; wired 1:1.
Technical attributes (type, assignment, length): AK-610203-050-E, monitor cable, male/female, 5.0 m
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-SUB socket, 9 pole | |
Version | extension cable | |
Colour | beige | |
Cable type | AWG 28, shielded | |
Cable length | 5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |