165X13419XE | CONEC

D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 4 to 6.3 mm, PBT, black, 165X13419XE

Order No.: 74F379
EAN: 4099889814019
MPN:
165X13419XE
CONEC
165X13419XE CONEC D-Sub Housings
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5704 €

Cap for D-SUB, 165X13419XE, CONEC

Cap for D-SUB connector for 9-pin D-SUB

Technical Data

  • Colour: black
  • Type of locking: Locking Screw 4-40 UNC
  • Shell Material: PBT
  • Cable diameter: 4-6,3 mm
  • Cable Outlet: angled
Technical specifications
Colour black
Shell size 1 (DE)
Shell Material PBT
Cable Outlet angled 45°
Cable diameter 4 to 6.3 mm
Type of locking locking screw 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes