DSS2XSXXG04X | CONEC
D-Sub socket, 15 pole, standard, unequipped, straight, crimp connection, DSS2XSXXG04X
Order No.: 74F614
EAN: 4099889809633
MPN:
DSS2XSXXG04X
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub socket, DSS2XSXXG04X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- With threaded insert
Technical specifications
Version | socket header | |
Attachment (rear panel) | spacer bolt 4-40 UNC | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |