6STD50SAM99B50XE | CONEC

D-Sub socket, 50 pole, high density, equipped, straight, solder cup, 6STD50SAM99B50XE

Order No.: 74F602
EAN: 4099889809596
MPN:
6STD50SAM99B50XE
CONEC
6STD50SAM99B50XE CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
28.2744 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2744 €

D-Sub socket, 6STD50SAM99B50XE, CONEC

Features

  • Metal shell: Copper alloy
  • Contact material: Copper alloy
  • With O-ring
  • With threaded lock and hexlocking screw
Technical specifications
Version socket header
Attachment (rear panel) spacer bolt 4-40 UNC
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image high density
Pin number 50 pole
Type of locking threaded bolts 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes