164B10049X | CONEC

D-Sub socket, 37 pole, standard, equipped, straight, solder cup, 164B10049X

Order No.: 74F359
EAN: 4099889809305
MPN:
164B10049X
CONEC
164B10049X CONEC D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
9.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7937 €

Socket Header, 164B10049X, CONEC

D-Sub, standard, Socket strip, 37-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: Cable connection
  • Pin number: 37-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 37 pole
Type of locking through hole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes