164B10029X | CONEC
D-Sub socket, 15 pole, standard, equipped, straight, solder cup, 164B10029X
Order No.: 74F357
EAN: 4099889809282
MPN:
164B10029X
Unit Price (€ / pc.)
6.3546 € *
Available: 50 pcs.
Leadtime: 7 Weeks **
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.6049 €
100 pcs.
4.9028 €
250 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Header, 164B10029X, CONEC
D-Sub, standard, Socket strip, 15-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: Cable connection
- Pin number: 15-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Type of locking | through hole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |