164A16799X | CONEC
D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 164A16799X
Order No.: 74F331
EAN: 4099889809022
MPN:
164A16799X
Unit Price (€ / pc.)
11.0075 € *
Available: 45 pcs.
Leadtime: 7 Weeks **
Socket Header, 164A16799X, CONEC
D-Sub, standard, Socket strip, 37-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: PCB, angled
- Pin number: 37-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder pin
Technical specifications
Version | socket header | |
Attachment (rear panel) | metal bracket | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 37 pole | |
Type of locking | threaded bolts 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |