164A10249X | CONEC
D-Sub socket, 37 pole, standard, equipped, straight, solder cup, 164A10249X
Order No.: 74F321
EAN: 4099889808926
MPN:
164A10249X
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket Header, 164A10249X, CONEC
D-Sub, standard, Socket strip, 37-pole, Solder cup, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: Cable connection
- Pin number: 37-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Type of locking | through hole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |