163A16379X | CONEC
D-Sub plug, 25 pole, standard, equipped, angled, solder pin, 163A16379X
Order No.: 74F281
EAN: 4099889808520
MPN:
163A16379X
Unit Price (€ / pc.)
7.0329 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub plug, 163A16379X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- Protection degree: IP20
Technical specifications
Version | pin header | |
Attachment (rear panel) | plastic bracket | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 25 pole | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |