163A16369X | CONEC
D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 163A16369X
Order No.: 74F280
EAN: 4099889808513
MPN:
163A16369X
Unit Price (€ / pc.)
5.9976 € *
Available: 19 pcs.
Leadtime: 9 Weeks **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.5811 €
50 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 163A16369X, CONEC
Features
- Metal shell: Steel
- Contact material: Copper alloy
- Protection degree: IP20
Technical specifications
Version | pin header | |
Attachment (rear panel) | plastic bracket | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 15 pole | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |