163A16359X | CONEC

D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 163A16359X

Order No.: 74F279
EAN: 4099889808506
MPN:
163A16359X
CONEC
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 11 pcs.
Leadtime: 8 Weeks **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
4.0103 €
50 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male Header, 163A16359X, CONEC

D-Sub, standard, Male header, 9-pole, Solder pin, Operating temperature -55 to 125°C, dielectric strength signal 1000 V, protection class IP20

Technical Data

  • Assembly: PCB, angled
  • Pin number: 9-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder pin
Technical specifications
Version pin header
Attachment (rear panel) plastic bracket
Additional parts equipped
Contact connection solder pin
Assembly angled
Pole image standard
Pin number 9 pole
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Type of locking
Assembly
Pole image
Contact connection