163A11109X | CONEC
D-Sub plug, 50 pole, standard, equipped, straight, solder cup, 163A11109X
Order No.: 74F268
EAN: 4099889808391
MPN:
163A11109X
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
D-Sub plug, 163A11109X, CONEC
Features
- Contact material: Copper alloy, Au over Ni
- Metal shell: Steel, Sn over Ni
- Protection degree: IP20
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Type of locking | through hole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |