16-002143 | CONEC

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 16-002143

Order No.: 74F239
EAN: 4099889808339
MPN:
16-002143
CONEC
16-002143 CONEC D-Sub Connectors Image 1
16-002143 CONEC D-Sub Connectors Image 2
16-002143 CONEC D-Sub Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9861 €

D-Sub socket, 16-002143, CONEC

Features

  • With snap-lock
  • Metal shell: Steel
  • Contact material: Copper alloy
Technical specifications
Version socket header
Attachment (rear panel) spacer bolt with Snap-In
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Type of locking snap lock
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes